0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C224Z4VACTU

DigiKey Part Number
399-C0603C224Z4VACTUTR-ND - Tape & Reel (TR)
399-C0603C224Z4VACTUCT-ND - Cut Tape (CT)
399-C0603C224Z4VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C224Z4VACTU
Description
CAP CER 0.22UF 16V Y5V 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C224Z4VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,231
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34300$3.43
50$0.23000$11.50
100$0.19830$19.83
500$0.14294$71.47
1,000$0.12621$126.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08940$357.60
8,000$0.08396$671.68
12,000$0.08341$1,000.92
20,000$0.08194$1,638.80
28,000$0.07814$2,187.92
40,000$0.07604$3,041.60
48,000$0.07467$3,584.16
96,000$0.07006$6,725.76
100,000$0.06982$6,982.00
Manufacturers Standard Package