C0603C224K3RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.51078
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.30778
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,840
Unit Price: $1.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,092
Unit Price: $1.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 96,605
Unit Price: $1.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.87499
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.87499
Datasheet

Parametric Equivalent


KEMET
In Stock: 19,983
Unit Price: $2.06000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.38118
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.00159
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.44545
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.00159
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.29540
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.05814
Datasheet
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C224K3RECTU

DigiKey Part Number
399-C0603C224K3RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C224K3RECTU
Description
CAP CER 0.22UF 25V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C224K3RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.35717$2,857.36