
C0603C224K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-6875-2-ND - Tape & Reel (TR) 399-6875-1-ND - Cut Tape (CT) 399-6875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224K3RACAUTO |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.80600 | $8.06 |
| 50 | $0.56900 | $28.45 |
| 100 | $0.49740 | $49.74 |
| 500 | $0.37540 | $187.70 |
| 1,000 | $0.33790 | $337.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28194 | $1,127.76 |
| 8,000 | $0.26116 | $2,089.28 |
| 12,000 | $0.25076 | $3,009.12 |
| 20,000 | $0.23924 | $4,784.80 |
| 28,000 | $0.23251 | $6,510.28 |
| 40,000 | $0.22603 | $9,041.20 |

