


C0603C223K9RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C223K9RACTUTR-ND - Tape & Reel (TR) 399-C0603C223K9RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C223K9RACTU |
Description | CAP CER 0.022UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223K9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.08500 | $10.85 |
| 50 | $0.78160 | $39.08 |
| 100 | $0.68780 | $68.78 |
| 500 | $0.52998 | $264.99 |
| 1,000 | $0.48127 | $481.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45172 | $1,806.88 |
| 8,000 | $0.38142 | $3,051.36 |
| 12,000 | $0.36788 | $4,414.56 |
| 20,000 | $0.35288 | $7,057.60 |
| 28,000 | $0.34145 | $9,560.60 |
| 40,000 | $0.33569 | $13,427.60 |
| 48,000 | $0.33169 | $15,921.12 |
| 96,000 | $0.31824 | $30,551.04 |
| 100,000 | $0.31752 | $31,752.00 |

