
C0603C223J3RACAUTO | |
|---|---|
DigiKey Part Number  | 399-C0603C223J3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C223J3RACAUTOCT-ND - Cut Tape (CT) 399-C0603C223J3RACAUTODKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0603C223J3RACAUTO  | 
Description  | CAP CER 0.022UF 25V X7R 0603  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.022 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0603C223J3RACAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.034" (0.87mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.98000 | $0.98 | 
| 10 | $0.52200 | $5.22 | 
| 50 | $0.36380 | $18.19 | 
| 100 | $0.31490 | $31.49 | 
| 500 | $0.23300 | $116.50 | 
| 1,000 | $0.20772 | $207.72 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.14184 | $567.36 | 
| 8,000 | $0.12296 | $983.68 | 
| 12,000 | $0.12222 | $1,466.64 | 
| 20,000 | $0.12138 | $2,427.60 | 
| 28,000 | $0.12087 | $3,384.36 | 
| 40,000 | $0.12037 | $4,814.80 | 
| 48,000 | $0.12013 | $5,766.24 | 
| 96,000 | $0.11930 | $11,452.80 | 
| 100,000 | $0.11926 | $11,926.00 | 

