C0603C222K5RAC9017TU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.13073
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.05272
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.13164
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11088
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.09002
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11088
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,870
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.05272
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.05478
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10781
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10310
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.05272
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.05478
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C222K5RAC9017TU

DigiKey Part Number
399-C0603C222K5RAC9017TUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C222K5RAC9017TU
Description
CAP CER 2200PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
32,000$0.05478$1,752.96