0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C222K5RAC3121

DigiKey Part Number
399-C0603C222K5RAC3121TR-ND - Tape & Reel (TR)
399-C0603C222K5RAC3121CT-ND - Cut Tape (CT)
399-C0603C222K5RAC3121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C222K5RAC3121
Description
CAP CER 2200PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41900$4.19
50$0.28900$14.45
100$0.24960$24.96
500$0.18228$91.14
1,000$0.16167$161.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13086$523.44
8,000$0.11946$955.68
12,000$0.11375$1,365.00
20,000$0.10744$2,148.80
28,000$0.10375$2,905.00
40,000$0.10020$4,008.00
48,000$0.09852$4,728.96
96,000$0.09286$8,914.56
100,000$0.09256$9,256.00
Manufacturers Standard Package