
C0603C222JAGACAUTO | |
|---|---|
DigiKey Part Number  | 399-11883-2-ND - Tape & Reel (TR) 399-11883-1-ND - Cut Tape (CT) 399-11883-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0603C222JAGACAUTO  | 
Description  | CAP CER 2200PF 250V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0603C222JAGACAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.036" (0.92mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.69000 | $2.69 | 
| 10 | $1.29700 | $12.97 | 
| 50 | $0.84520 | $42.26 | 
| 100 | $0.68940 | $68.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.46198 | $1,847.92 | 

