
C0603C222J1HACAUTO | |
|---|---|
DigiKey Part Number | 399-15909-2-ND - Tape & Reel (TR) 399-15909-1-ND - Cut Tape (CT) 399-15909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222J1HACAUTO |
Description | CAP CER 2200PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222J1HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.16200 | $21.62 |
| 50 | $1.60720 | $80.36 |
| 100 | $1.43750 | $143.75 |
| 500 | $1.15068 | $575.34 |
| 1,000 | $1.06207 | $1,062.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.92927 | $3,717.08 |

