
C0603C222J1HACAUTO | |
|---|---|
DigiKey Part Number  | 399-15909-2-ND - Tape & Reel (TR) 399-15909-1-ND - Cut Tape (CT) 399-15909-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0603C222J1HACAUTO  | 
Description  | CAP CER 2200PF 100V X8R 0603  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 2200 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0603C222J1HACAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 150°C  | |
Features  | Low ESL, High Temperature  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.034" (0.87mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.59000 | $3.59 | 
| 10 | $2.16200 | $21.62 | 
| 50 | $1.60720 | $80.36 | 
| 100 | $1.43750 | $143.75 | 
| 500 | $1.15068 | $575.34 | 
| 1,000 | $1.06207 | $1,062.07 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.92927 | $3,717.08 | 

