
C0603C221K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C221K5RALTUTR-ND - Tape & Reel (TR) 399-C0603C221K5RALTUCT-ND - Cut Tape (CT) 399-C0603C221K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221K5RALTU |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221K5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $1.79700 | $17.97 |
| 50 | $1.32180 | $66.09 |
| 100 | $1.17630 | $117.63 |
| 500 | $0.93208 | $466.04 |
| 1,000 | $0.85660 | $856.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.78725 | $3,149.00 |
| 8,000 | $0.70155 | $5,612.40 |
| 12,000 | $0.68053 | $8,166.36 |
| 20,000 | $0.65722 | $13,144.40 |
| 28,000 | $0.64360 | $18,020.80 |
| 40,000 | $0.63049 | $25,219.60 |
| 48,000 | $0.62428 | $29,965.44 |
| 96,000 | $0.60956 | $58,517.76 |

