


C0603C221J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C221J1RACTUTR-ND - Tape & Reel (TR) 399-C0603C221J1RACTUCT-ND - Cut Tape (CT) 399-C0603C221J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221J1RACTU |
Description | CAP CER 220PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221J1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.19000 | $3.19 |
| 10 | $1.90300 | $19.03 |
| 50 | $1.40680 | $70.34 |
| 100 | $1.25310 | $125.31 |
| 500 | $0.99630 | $498.15 |
| 1,000 | $0.91689 | $916.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.69330 | $2,773.20 |
| 8,000 | $0.67071 | $5,365.68 |
| 12,000 | $0.66786 | $8,014.32 |
| 20,000 | $0.66463 | $13,292.60 |
| 28,000 | $0.66269 | $18,555.32 |
| 40,000 | $0.66077 | $26,430.80 |
| 48,000 | $0.65985 | $31,672.80 |
| 96,000 | $0.65031 | $62,429.76 |
| 100,000 | $0.64915 | $64,915.00 |

