C0603C220J5GAC3121 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.23503
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.15224
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.22615
Datasheet

Parametric Equivalent


KEMET
In Stock: 30,000
Unit Price: $1.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.19343
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.19343
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.21199
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.21199
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14925
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.15224
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.15224
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.20432
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.15224
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.15224
Datasheet
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C220J5GAC3121

DigiKey Part Number
399-C0603C220J5GAC3121TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C220J5GAC3121
Description
CAP CER 22PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C220J5GAC3020KEMET0399-C0603C220J5GAC3020TR-ND$0.23503Parametric Equivalent
C0603C220J5GAC3077KEMET0399-C0603C220J5GAC3077TR-ND$0.15224Parametric Equivalent
C0603C220J5GAC3083KEMET0399-C0603C220J5GAC3083TR-ND$0.22615Parametric Equivalent
C0603C220J5GAC3112KEMET30,000399-C0603C220J5GAC3112CT-ND$1.32000Parametric Equivalent
C0603C220J5GAC31127042KEMET0399-C0603C220J5GAC31127042TR-ND$0.19343Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.21199$1,695.92