
C0603C220J5GAC3112 | |
|---|---|
DigiKey Part Number | 399-C0603C220J5GAC3112TR-ND - Tape & Reel (TR) 399-C0603C220J5GAC3112CT-ND - Cut Tape (CT) 399-C0603C220J5GAC3112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220J5GAC3112 |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.72300 | $7.23 |
| 50 | $0.50980 | $25.49 |
| 100 | $0.44400 | $44.40 |
| 500 | $0.33362 | $166.81 |
| 1,000 | $0.29959 | $299.59 |
| 2,500 | $0.26371 | $659.27 |
| 5,000 | $0.24214 | $1,210.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.21553 | $3,232.95 |
| 30,000 | $0.20251 | $6,075.30 |
| 45,000 | $0.19600 | $8,820.00 |
| 75,000 | $0.18877 | $14,157.75 |
| 105,000 | $0.18455 | $19,377.75 |
| 150,000 | $0.18049 | $27,073.50 |

