0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C220J1GAC3190

DigiKey Part Number
399-C0603C220J1GAC3190TR-ND - Tape & Reel (TR)
399-C0603C220J1GAC3190CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C220J1GAC3190
Description
CAP CER 0603
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C220J1GAC3190 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,890
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46000$4.60
100$0.27590$27.59
1,000$0.18023$180.23
2,500$0.15654$391.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.13078$1,046.24
16,000$0.11964$1,914.24
24,000$0.11405$2,737.20
40,000$0.10782$4,312.80
56,000$0.10417$5,833.52
80,000$0.10065$8,052.00
200,000$0.09302$18,604.00
400,000$0.08839$35,356.00
800,000$0.08455$67,640.00
Manufacturers Standard Package