
C1206X475K4RACAUTO | |
---|---|
DigiKey Part Number | 399-C1206X475K4RACAUTOTR-ND - Tape & Reel (TR) 399-C1206X475K4RACAUTOCT-ND - Cut Tape (CT) 399-C1206X475K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X475K4RACAUTO |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X475K4RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.077" (1.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.91000 | $11.91 |
10 | $7.43900 | $74.39 |
50 | $6.24040 | $312.02 |
100 | $5.74520 | $574.52 |
500 | $4.90608 | $2,453.04 |
1,000 | $4.64652 | $4,646.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.43292 | $8,865.84 |
4,000 | $4.25701 | $17,028.04 |
6,000 | $4.16889 | $25,013.34 |
10,000 | $4.07119 | $40,711.90 |
14,000 | $4.01405 | $56,196.70 |
20,000 | $3.95910 | $79,182.00 |