
C0603C200J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C200J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C200J5GACTUCT-ND - Cut Tape (CT) 399-C0603C200J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C200J5GACTU |
Description | CAP CER 20PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C200J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.24000 | $12.40 |
| 50 | $0.89740 | $44.87 |
| 100 | $0.78570 | $78.57 |
| 500 | $0.61434 | $307.17 |
| 1,000 | $0.55967 | $559.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45261 | $1,810.44 |
| 8,000 | $0.40599 | $3,247.92 |
| 12,000 | $0.39557 | $4,746.84 |
| 20,000 | $0.39343 | $7,868.60 |
| 28,000 | $0.38370 | $10,743.60 |
| 40,000 | $0.38246 | $15,298.40 |
| 48,000 | $0.38186 | $18,329.28 |
| 96,000 | $0.37650 | $36,144.00 |
| 100,000 | $0.37570 | $37,570.00 |

