
C0603C182G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C182G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C182G5GACTUCT-ND - Cut Tape (CT) 399-C0603C182G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C182G5GACTU |
Description | CAP CER 1800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C182G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.92000 | $7.92 |
| 10 | $4.96700 | $49.67 |
| 50 | $3.95540 | $197.77 |
| 100 | $3.60740 | $360.74 |
| 500 | $3.01860 | $1,509.30 |
| 1,000 | $2.83652 | $2,836.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.56339 | $10,253.56 |
| 8,000 | $2.46184 | $19,694.72 |
| 12,000 | $2.41096 | $28,931.52 |
| 20,000 | $2.35456 | $47,091.20 |
| 28,000 | $2.32158 | $65,004.24 |

