
C0603C159C5GACAUTO | |
|---|---|
DigiKey Part Number  | 399-C0603C159C5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C159C5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C159C5GACAUTODKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0603C159C5GACAUTO  | 
Description  | CAP CER 1.5PF 50V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0603C159C5GACAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.034" (0.87mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.94000 | $2.94 | 
| 10 | $1.09300 | $10.93 | 
| 50 | $0.76360 | $38.18 | 
| 100 | $0.69760 | $69.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.15275 | $611.00 | 
| 8,000 | $0.13161 | $1,052.88 | 
| 12,000 | $0.12653 | $1,518.36 | 
| 20,000 | $0.12566 | $2,513.20 | 
| 28,000 | $0.12087 | $3,384.36 | 

