
C0603C159C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C159C5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C159C5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C159C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C159C5GACAUTO |
Description | CAP CER 1.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C159C5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.09300 | $10.93 |
| 50 | $0.76360 | $38.18 |
| 100 | $0.69760 | $69.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15275 | $611.00 |
| 8,000 | $0.13161 | $1,052.88 |
| 12,000 | $0.12653 | $1,518.36 |
| 20,000 | $0.12566 | $2,513.20 |
| 28,000 | $0.12087 | $3,384.36 |

