
C0603C159B5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C159B5GACTUTR-ND - Tape & Reel (TR) 399-C0603C159B5GACTUCT-ND - Cut Tape (CT) 399-C0603C159B5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C159B5GACTU |
Description | CAP CER 1.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C159B5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $2.39000 | $23.90 |
| 50 | $1.80960 | $90.48 |
| 100 | $1.61780 | $161.78 |
| 500 | $1.40424 | $702.12 |
| 1,000 | $1.38058 | $1,380.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.24293 | $4,971.72 |
| 8,000 | $0.94333 | $7,546.64 |

