0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render
Finding the Most Accurate Capacitance Measurement

C0603C153K4RACTU

DigiKey Part Number
399-C0603C153K4RACTUTR-ND - Tape & Reel (TR)
399-C0603C153K4RACTUCT-ND - Cut Tape (CT)
399-C0603C153K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C153K4RACTU
Description
CAP CER 0.015UF 16V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C153K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,863
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.08500$10.85
50$0.78160$39.08
100$0.68780$68.78
500$0.52998$264.99
1,000$0.48127$481.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.40846$1,633.84
8,000$0.37183$2,974.64
12,000$0.33601$4,032.12
20,000$0.33413$6,682.60
28,000$0.29916$8,376.48
40,000$0.29814$11,925.60
48,000$0.29765$14,287.20
96,000$0.29595$28,411.20
100,000$0.29586$29,586.00
Manufacturers Standard Package