0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C153J4RACTU

DigiKey Part Number
399-C0603C153J4RACTUTR-ND - Tape & Reel (TR)
399-C0603C153J4RACTUCT-ND - Cut Tape (CT)
399-C0603C153J4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C153J4RACTU
Description
CAP CER 0.015UF 16V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C153J4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,921
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.38700$13.87
50$1.01000$50.50
100$0.89420$89.42
500$0.69820$349.10
1,000$0.63783$637.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.52125$2,085.00
8,000$0.49976$3,998.08
12,000$0.48477$5,817.24
20,000$0.47847$9,569.40
28,000$0.46758$13,092.24
40,000$0.45711$18,284.40
48,000$0.45214$21,702.72
96,000$0.43543$41,801.28
100,000$0.43455$43,455.00
Manufacturers Standard Package