
C0603C153J3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C153J3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C153J3RACAUTOCT-ND - Cut Tape (CT) 399-C0603C153J3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C153J3RACAUTO |
Description | CAP CER 0.015UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153J3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.47700 | $14.77 |
| 50 | $1.07700 | $53.85 |
| 100 | $0.95450 | $95.45 |
| 500 | $0.74814 | $374.07 |
| 1,000 | $0.68442 | $684.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.54695 | $2,187.80 |
| 8,000 | $0.51679 | $4,134.32 |
| 12,000 | $0.49326 | $5,919.12 |
| 20,000 | $0.49071 | $9,814.20 |
| 28,000 | $0.46810 | $13,106.80 |
| 40,000 | $0.46665 | $18,666.00 |
| 48,000 | $0.46595 | $22,365.60 |

