
C0603C151J5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C151J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C151J5GACTUCT-ND - Cut Tape (CT) 399-C0603C151J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C151J5GACTU |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C151J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34500 | $3.45 |
50 | $0.23160 | $11.58 |
100 | $0.19950 | $19.95 |
500 | $0.14386 | $71.93 |
1,000 | $0.10436 | $104.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06343 | $253.72 |
8,000 | $0.05380 | $430.40 |
12,000 | $0.05342 | $641.04 |