
C0603C150J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-6859-2-ND - Tape & Reel (TR) 399-6859-1-ND - Cut Tape (CT) 399-6859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C150J5GACAUTO |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C150J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.70200 | $7.02 |
| 50 | $0.49440 | $24.72 |
| 100 | $0.38670 | $38.67 |
| 500 | $0.25878 | $129.39 |
| 1,000 | $0.21424 | $214.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15055 | $602.20 |
| 8,000 | $0.14583 | $1,166.64 |

