
C0603C131J1GACTU | |
|---|---|
DigiKey Part Number  | 399-14952-2-ND - Tape & Reel (TR) 399-14952-1-ND - Cut Tape (CT) 399-14952-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0603C131J1GACTU  | 
Description  | CAP CER 130PF 100V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 130 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0603C131J1GACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.034" (0.87mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.45000 | $2.45 | 
| 10 | $1.45200 | $14.52 | 
| 50 | $1.05580 | $52.79 | 
| 100 | $0.93580 | $93.58 | 
| 500 | $0.73264 | $366.32 | 
| 1,000 | $0.66989 | $669.89 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.57609 | $2,304.36 | 
| 8,000 | $0.54125 | $4,330.00 | 
| 12,000 | $0.52380 | $6,285.60 | 
| 20,000 | $0.50446 | $10,089.20 | 
| 28,000 | $0.49316 | $13,808.48 | 
| 40,000 | $0.48228 | $19,291.20 | 
| 48,000 | $0.47713 | $22,902.24 | 
| 96,000 | $0.45978 | $44,138.88 | 
| 100,000 | $0.45886 | $45,886.00 | 

