C0603C123K5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.80302
Datasheet

Upgrade


KEMET
In Stock: 1,227
Unit Price: $3.29000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.84980
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,435
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 48,511
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,908
Unit Price: $3.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.68175
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.88330
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet
0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C123K5RALTU

DigiKey Part Number
399-C0603C123K5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C123K5RALTU
Description
CAP CER 0.012UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C123K5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.82454$3,298.16
Manufacturers Standard Package