120 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C121K1GACTU

DigiKey Part Number
399-C0603C121K1GACTUTR-ND - Tape & Reel (TR)
399-C0603C121K1GACTUCT-ND - Cut Tape (CT)
399-C0603C121K1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C121K1GACTU
Description
CAP CER 120PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C121K1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C121F1GACTUKEMET495399-C0603C121F1GACTUCT-ND$9.21000Upgrade
C0603C121J1GACTUKEMET2,095399-14485-1-ND$2.30000Upgrade
C1608C0G2A121K080AATDK2,169445-14006-1-ND$0.82000Direct
KGM15ACG2A121KTKYOCERA AVX3,940478-KGM15ACG2A121KTCT-ND$1.56000Direct
C1608C0G2A121J080AATDK35445-4121-1-ND$0.90000Upgrade
In-Stock: 3,319
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.30700$13.07
50$0.94380$47.19
100$0.83280$83.28
500$0.64654$323.27
1,000$0.58899$588.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.50281$2,011.24
8,000$0.47082$3,766.56
12,000$0.45479$5,457.48
20,000$0.43703$8,740.60
28,000$0.42666$11,946.48
40,000$0.41668$16,667.20
Manufacturers Standard Package