120 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A121KT

DigiKey Part Number
478-KGM15ACG2A121KTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A121KTCT-ND - Cut Tape (CT)
478-KGM15ACG2A121KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A121KT
Description
CAP CER 120PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A121KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,940
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.87100$8.71
50$0.61500$30.75
100$0.53850$53.85
500$0.40860$204.30
1,000$0.36865$368.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30880$1,235.20
8,000$0.28659$2,292.72
12,000$0.27548$3,305.76
20,000$0.26317$5,263.40
28,000$0.25598$7,167.44
40,000$0.24906$9,962.40
Manufacturers Standard Package