
C0603C120J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C120J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C120J1GACTUCT-ND - Cut Tape (CT) 399-C0603C120J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C120J1GACTU |
Description | CAP CER 12PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C120J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.19900 | $11.99 |
| 50 | $0.78160 | $39.08 |
| 100 | $0.61840 | $61.84 |
| 500 | $0.51300 | $256.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45796 | $1,831.84 |
| 8,000 | $0.42853 | $3,428.24 |
| 12,000 | $0.37431 | $4,491.72 |
| 20,000 | $0.37226 | $7,445.20 |
| 96,000 | $0.35975 | $34,536.00 |
| 100,000 | $0.35897 | $35,897.00 |

