


C0603C112J5JACAUTO | |
---|---|
DigiKey Part Number | C0603C112J5JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C112J5JACAUTO |
Description | CAP CER 1100PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1100 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C112J5JACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.70321 | $2,812.84 |