
C0603C111J5GACTU | |
|---|---|
DigiKey Part Number | 399-15355-2-ND - Tape & Reel (TR) 399-15355-1-ND - Cut Tape (CT) 399-15355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C111J5GACTU |
Description | CAP CER 110PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C111J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C111F5GACTU | KEMET | 10,254 | 399-C0603C111F5GACTUCT-ND | $9.54000 | Upgrade |
| C0603C111G5GACTU | KEMET | 3,895 | 399-C0603C111G5GACTUCT-ND | $5.76000 | Upgrade |
| CC0603JRNPO9BN111 | YAGEO | 2,915 | 311-3961-1-ND | $0.99000 | Direct |
| GRM1885C1H111JA01D | Murata Electronics | 36,481 | 490-1428-1-ND | $1.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.40600 | $14.06 |
| 50 | $1.01780 | $50.89 |
| 100 | $0.89940 | $89.94 |
| 500 | $0.70048 | $350.24 |
| 1,000 | $0.63922 | $639.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.54743 | $2,189.72 |
| 8,000 | $0.51337 | $4,106.96 |
| 12,000 | $0.49630 | $5,955.60 |
| 20,000 | $0.47741 | $9,548.20 |
| 28,000 | $0.46636 | $13,058.08 |
| 40,000 | $0.45573 | $18,229.20 |

