110 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C111G5GACTU

DigiKey Part Number
399-C0603C111G5GACTUTR-ND - Tape & Reel (TR)
399-C0603C111G5GACTUCT-ND - Cut Tape (CT)
399-C0603C111G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C111G5GACTU
Description
CAP CER 110PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
110 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C111G5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,895
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.76000$5.76
10$3.59300$35.93
50$2.73620$136.81
100$2.47300$247.30
500$2.02742$1,013.71
1,000$1.88979$1,889.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.68337$6,733.48
8,000$1.60666$12,853.28
12,000$1.56822$18,818.64
20,000$1.52563$30,512.60
28,000$1.50073$42,020.44
40,000$1.47676$59,070.40
Manufacturers Standard Package