
C0603C105M8RACAUTO | |
---|---|
DigiKey Part Number | 399-17714-2-ND - Tape & Reel (TR) 399-17714-1-ND - Cut Tape (CT) 399-17714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105M8RACAUTO |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105M8RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.09200 | $10.92 |
50 | $0.78500 | $39.25 |
100 | $0.69050 | $69.05 |
500 | $0.56098 | $280.49 |
1,000 | $0.48289 | $482.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.40365 | $1,614.60 |
8,000 | $0.33983 | $2,718.64 |
12,000 | $0.33389 | $4,006.68 |
20,000 | $0.33201 | $6,640.20 |
28,000 | $0.32663 | $9,145.64 |
40,000 | $0.32553 | $13,021.20 |
48,000 | $0.32501 | $15,600.48 |
96,000 | $0.31915 | $30,638.40 |
100,000 | $0.31843 | $31,843.00 |