
C0603C105K4RACAUTO7411 | |
---|---|
DigiKey Part Number | 399-C0603C105K4RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C105K4RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C105K4RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105K4RACAUTO7411 |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105K4RACAUTO7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.56700 | $5.67 |
50 | $0.39420 | $19.71 |
100 | $0.34160 | $34.16 |
500 | $0.25372 | $126.86 |
1,000 | $0.22671 | $226.71 |
2,500 | $0.20032 | $500.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.13126 | $1,968.90 |
30,000 | $0.13013 | $3,903.90 |
45,000 | $0.12953 | $5,828.85 |
75,000 | $0.12886 | $9,664.50 |
105,000 | $0.12846 | $13,488.30 |
150,000 | $0.12806 | $19,209.00 |
180,000 | $0.12787 | $23,016.60 |
360,000 | $0.12564 | $45,230.40 |
375,000 | $0.12536 | $47,010.00 |