0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C105K3PAC7411

DigiKey Part Number
399-C0603C105K3PAC7411TR-ND - Tape & Reel (TR)
399-C0603C105K3PAC7411CT-ND - Cut Tape (CT)
399-C0603C105K3PAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C105K3PAC7411
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C105K3PAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,229
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.68500$6.85
50$0.48300$24.15
100$0.42020$42.02
500$0.24166$120.83
1,000$0.22273$222.73
2,500$0.19554$488.85
5,000$0.18895$944.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.14757$2,213.55
Manufacturers Standard Package