C0603C104K5RACAUTO7642 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 11,460
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14137
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14137
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14481
Datasheet

Parametric Equivalent


KEMET
In Stock: 12,000
Unit Price: $0.16532
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16542
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12912
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C104K5RACAUTO7642

DigiKey Part Number
399-C0603C104K5RACAUTO7642TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C104K5RACAUTO7642
Description
.100UF 50.0V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C104K5RAC3112KEMET11,460399-C0603C104K5RAC3112CT-ND$0.99000Parametric Equivalent
C0603C104K5RAC31127042KEMET0399-C0603C104K5RAC31127042TR-ND$0.14137Parametric Equivalent
C0603C104K5RAC31127665KEMET0399-C0603C104K5RAC31127665TR-ND$0.14137Parametric Equivalent
C0603C104K5RAC31217042KEMET0399-C0603C104K5RAC31217042TR-ND$0.14481Parametric Equivalent
C0603C104K5RAC31217665KEMET12,000399-C0603C104K5RAC31217665TR-ND$0.16532Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.14137$2,120.55
Manufacturers Standard Package