0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C104K5RAC3112

DigiKey Part Number
399-C0603C104K5RAC3112TR-ND - Tape & Reel (TR)
399-C0603C104K5RAC3112CT-ND - Cut Tape (CT)
399-C0603C104K5RAC3112DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104K5RAC3112
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,463
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.53400$5.34
50$0.37160$18.58
100$0.32150$32.15
500$0.23710$118.55
1,000$0.21137$211.37
2,500$0.18420$460.50
5,000$0.16787$839.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.14844$2,226.60
30,000$0.13855$4,156.50
45,000$0.13360$6,012.00
75,000$0.12812$9,609.00
105,000$0.12491$13,115.55
150,000$0.12183$18,274.50
Manufacturers Standard Package