0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C104K3RAC7411

DigiKey Part Number
399-C0603C104K3RAC7411TR-ND - Tape & Reel (TR)
399-C0603C104K3RAC7411CT-ND - Cut Tape (CT)
399-C0603C104K3RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104K3RAC7411
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104K3RAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236,120
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.40800$4.08
50$0.27940$13.97
100$0.24020$24.02
500$0.12924$64.62
1,000$0.11241$112.41
2,500$0.09920$248.00
5,000$0.08914$445.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.07892$1,183.80
30,000$0.07817$2,345.10
45,000$0.07777$3,499.65
75,000$0.07732$5,799.00
105,000$0.07705$8,090.25
150,000$0.07679$11,518.50
180,000$0.07666$13,798.80
360,000$0.07622$27,439.20
375,000$0.07620$28,575.00
Manufacturers Standard Package