0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C104K3NACAUTO

DigiKey Part Number
399-18121-2-ND - Tape & Reel (TR)
399-18121-1-ND - Cut Tape (CT)
399-18121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104K3NACAUTO
Description
CAP CER 0.1UF 25V X8L 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X8L 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104K3NACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.63600$6.36
50$0.44540$22.27
100$0.38750$38.75
500$0.28962$144.81
1,000$0.25960$259.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21465$858.60
8,000$0.19799$1,583.92
12,000$0.18965$2,275.80
20,000$0.18041$3,608.20
28,000$0.17501$4,900.28
40,000$0.16982$6,792.80
48,000$0.16736$8,033.28
96,000$0.15908$15,271.68
100,000$0.15864$15,864.00
Manufacturers Standard Package