C0603C104J5RECAUTO7411 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 12,706
Unit Price: $3.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,580
Unit Price: $3.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,439
Unit Price: $1.81000
Datasheet

Parametric Equivalent


KEMET
In Stock: 761
Unit Price: $2.13000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C104J5RECAUTO7411

DigiKey Part Number
399-C0603C104J5RECAUTO7411TR-ND - Tape & Reel (TR)
399-C0603C104J5RECAUTO7411CT-ND - Cut Tape (CT)
399-C0603C104J5RECAUTO7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104J5RECAUTO7411
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104J5RECAUTO7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.03500$10.35
50$0.73900$36.95
100$0.64870$64.87
500$0.50004$250.02
1,000$0.45202$452.02
2,500$0.40310$1,007.75
5,000$0.37776$1,888.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.35106$5,265.90
Manufacturers Standard Package