0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C104J5REC7411

DigiKey Part Number
399-C0603C104J5REC7411TR-ND - Tape & Reel (TR)
399-C0603C104J5REC7411CT-ND - Cut Tape (CT)
399-C0603C104J5REC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104J5REC7411
Description
CAP CER 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104J5REC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,468
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$0.91400$9.14
50$0.65260$32.63
100$0.57190$57.19
500$0.39470$197.35
1,000$0.34886$348.86
2,500$0.33897$847.42
5,000$0.32420$1,621.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.28413$4,261.95
30,000$0.27557$8,267.10
45,000$0.26757$12,040.65
75,000$0.25887$19,415.25
105,000$0.24617$25,847.85
Manufacturers Standard Package