0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C104J4RECTU

DigiKey Part Number
399-C0603C104J4RECTUTR-ND - Tape & Reel (TR)
399-C0603C104J4RECTUCT-ND - Cut Tape (CT)
399-C0603C104J4RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104J4RECTU
Description
CAP CER 0603 0.1UF 16V X7R 5%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104J4RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C104J4RAC3190KEMET10,962399-C0603C104J4RAC3190CT-ND$1.23000Parametric Equivalent
C0603C104J4RACAUTOKEMET10,449399-C0603C104J4RACAUTOCT-ND$1.23000Parametric Equivalent
C0603C104J4RACTUKEMET394,307399-C0603C104J4RACTUCT-ND$0.99000Parametric Equivalent
C0603C104J4REC7411KEMET14,459399-C0603C104J4REC7411CT-ND$1.15000Parametric Equivalent
C0603C104J4RECAUTOKEMET642399-C0603C104J4RECAUTOCT-ND$1.32000Parametric Equivalent
In-Stock: 1,580
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.62500$6.25
50$0.43400$21.70
100$0.37740$37.74
500$0.28084$140.42
1,000$0.25117$251.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20690$827.60
8,000$0.19048$1,523.84
12,000$0.18226$2,187.12
20,000$0.17316$3,463.20
28,000$0.16784$4,699.52
40,000$0.16272$6,508.80
Manufacturers Standard Package