


C0603C104J4RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C104J4RECAUTOTR-ND - Tape & Reel (TR) 399-C0603C104J4RECAUTOCT-ND - Cut Tape (CT) 399-C0603C104J4RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104J4RECAUTO |
Description | CAP CER 0603 0.1UF 16V X7R 5% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104J4RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104J4RAC3190 | KEMET | 10,962 | 399-C0603C104J4RAC3190CT-ND | $1.23000 | Parametric Equivalent |
| C0603C104J4RACAUTO | KEMET | 10,449 | 399-C0603C104J4RACAUTOCT-ND | $1.23000 | Parametric Equivalent |
| C0603X104J4RECAUTO | KEMET | 1,007 | 399-17843-1-ND | $1.73000 | Parametric Equivalent |
| GCM188R71C104JA37D | Murata Electronics | 2,591 | 490-GCM188R71C104JA37DCT-ND | $1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.75600 | $7.56 |
| 50 | $0.53280 | $26.64 |
| 100 | $0.46370 | $46.37 |
| 500 | $0.34892 | $174.46 |
| 1,000 | $0.31365 | $313.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26081 | $1,043.24 |
| 8,000 | $0.24122 | $1,929.76 |
| 12,000 | $0.23142 | $2,777.04 |
| 20,000 | $0.22056 | $4,411.20 |
| 28,000 | $0.21421 | $5,997.88 |
| 40,000 | $0.20811 | $8,324.40 |

