


C0603C103K4RECAUTO | |
---|---|
DigiKey Part Number | 399-17880-2-ND - Tape & Reel (TR) 399-17880-1-ND - Cut Tape (CT) 399-17880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K4RECAUTO |
Description | CAP CER 0603 10NF 16V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K4RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.58300 | $5.83 |
50 | $0.40560 | $20.28 |
100 | $0.35140 | $35.14 |
500 | $0.26144 | $130.72 |
1,000 | $0.23369 | $233.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19232 | $769.28 |
8,000 | $0.16719 | $1,337.52 |
12,000 | $0.16192 | $1,943.04 |
20,000 | $0.16078 | $3,215.60 |
28,000 | $0.15581 | $4,362.68 |
40,000 | $0.15103 | $6,041.20 |
48,000 | $0.14877 | $7,140.96 |
96,000 | $0.14169 | $13,602.24 |
100,000 | $0.14074 | $14,074.00 |