0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C103K4RALTU

DigiKey Part Number
399-13135-2-ND - Tape & Reel (TR)
399-13135-1-ND - Cut Tape (CT)
399-13135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103K4RALTU
Description
CAP CER 10000PF 16V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103K4RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,692
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.61000$2.61
10$1.53400$15.34
50$1.11780$55.89
100$0.99210$99.21
500$0.77898$389.49
1,000$0.71330$713.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.53838$2,153.52
8,000$0.46568$3,725.44
12,000$0.46355$5,562.60
20,000$0.46112$9,222.40
28,000$0.45967$12,870.76
40,000$0.45823$18,329.20
48,000$0.45755$21,962.40
Manufacturers Standard Package