


C0603C103K4RACTU | |
|---|---|
DigiKey Part Number  | 399-C0603C103K4RACTUTR-ND - Tape & Reel (TR) 399-C0603C103K4RACTUCT-ND - Cut Tape (CT) 399-C0603C103K4RACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0603C103K4RACTU  | 
Description  | CAP CER 10000PF 16V X7R 0603  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0603C103K4RACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.36700 | $3.67 | 
| 50 | $0.24960 | $12.48 | 
| 100 | $0.21460 | $21.46 | 
| 500 | $0.15600 | $78.00 | 
| 1,000 | $0.13788 | $137.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.08940 | $357.60 | 
| 8,000 | $0.07092 | $567.36 | 
| 12,000 | $0.06610 | $793.20 | 
| 20,000 | $0.06558 | $1,311.60 | 
| 28,000 | $0.06098 | $1,707.44 | 
| 40,000 | $0.06069 | $2,427.60 | 
| 48,000 | $0.06055 | $2,906.40 | 
| 96,000 | $0.06007 | $5,766.72 | 

