
C0603C103K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-12987-2-ND - Tape & Reel (TR) 399-12987-1-ND - Cut Tape (CT) 399-12987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K4RACAUTO |
Description | CAP CER 10000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51400 | $5.14 |
| 50 | $0.35580 | $17.79 |
| 100 | $0.30760 | $30.76 |
| 500 | $0.22714 | $113.57 |
| 1,000 | $0.20241 | $202.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12440 | $497.60 |
| 8,000 | $0.10565 | $845.20 |
| 12,000 | $0.10068 | $1,208.16 |
| 20,000 | $0.09996 | $1,999.20 |
| 28,000 | $0.09525 | $2,667.00 |
| 40,000 | $0.09484 | $3,793.60 |
| 48,000 | $0.09464 | $4,542.72 |
| 96,000 | $0.09395 | $9,019.20 |
| 100,000 | $0.09392 | $9,392.00 |

