C0603C103K2RAC31217042 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.69872
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.65006
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.65006
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.78734
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.65698
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.77930
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.59987
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.59865
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,279
Unit Price: $0.82000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C103K2RAC31217042

DigiKey Part Number
399-C0603C103K2RAC31217042TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C103K2RAC31217042
Description
CAP CER 10000PF 200V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.78734$3,149.36
Manufacturers Standard Package